
TPSM53603RDAR | |
|---|---|
DigiKey Part Number | 296-TPSM53603RDARTR-ND - Tape & Reel (TR) 296-TPSM53603RDARCT-ND - Cut Tape (CT) 296-TPSM53603RDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM53603RDAR |
Description | DC DC CONVERTER 1-7V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 3A 3.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM53603RDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerBQFN Module | |
Size / Dimension | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | |
Supplier Device Package | 15-B3QFN (5x5.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 6,69200 € | 66,92 € |
| 25 | 6,22000 € | 155,50 € |
| 100 | 5,70020 € | 570,02 € |
| 250 | 5,61228 € | 1.403,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,18034 € | 5.180,34 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |











