
TPSM365R6FRDNR | |
|---|---|
DigiKey Part Number | 296-TPSM365R6FRDNRTR-ND - Tape & Reel (TR) 296-TPSM365R6FRDNRCT-ND - Cut Tape (CT) 296-TPSM365R6FRDNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM365R6FRDNR |
Description | 3-V TO 65-V INPUT, 1-V TO 13-V O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 13V 600mA 3.6V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM365R6FRDNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 82.7% | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 11-PowerFQFN Module | |
Size / Dimension | 0.14" L x 0.18" W x 0.08" H (3.5mm x 4.5mm x 2.1mm) | |
Supplier Device Package | 11-QFN-FCMOD (4.5x3.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,80600 € | 28,06 € |
| 25 | 2,58160 € | 64,54 € |
| 100 | 2,33530 € | 233,53 € |
| 250 | 2,21772 € | 554,43 € |
| 500 | 2,14690 € | 1.073,45 € |
| 1.000 | 2,08859 € | 2.088,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,01657 € | 6.049,71 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |










