
TPSM365R6FEVM | |
|---|---|
DigiKey Part Number | 296-TPSM365R6FEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSM365R6FEVM |
Description | EVAL BOARD FOR TPSM365R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM365R6 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Current - Output 600mA |
Packaging Box | Voltage - Input 3V ~ 65V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPSM365R6 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 € | 53,12 € |
| Unit Price without VAT: | 53,12000 € |
|---|---|
| Unit Price with VAT: | 63,21280 € |



