
TPSM265R1V3SILR | |
|---|---|
DigiKey Part Number | 296-TPSM265R1V3SILRTR-ND - Tape & Reel (TR) 296-TPSM265R1V3SILRCT-ND - Cut Tape (CT) 296-TPSM265R1V3SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM265R1V3SILR |
Description | 3-V TO 65-V INPUT, 100-MA, STEP- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 100mA 3V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM265R1V3SILR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | - | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 77.2% | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad, Module | |
Size / Dimension | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 10-uSIP (3.8x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03300 € | 30,33 € |
| 25 | 2,79240 € | 69,81 € |
| 100 | 2,52790 € | 252,79 € |
| 250 | 2,40184 € | 600,46 € |
| 500 | 2,40170 € | 1.200,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,18598 € | 6.557,94 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |







