
TPSI3133DVXR | |
|---|---|
DigiKey Part Number | 296-TPSI3133DVXRTR-ND - Tape & Reel (TR) 296-TPSI3133DVXRCT-ND - Cut Tape (CT) 296-TPSI3133DVXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3133DVXR |
Description | ISOLATED SWITCH DRIVER WITH 17V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 1.5A, 2.5A | |
Current - Peak Output | 1.5A, 2.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SSOP | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,48400 € | 34,84 € |
| 25 | 3,21360 € | 80,34 € |
| 100 | 2,91690 € | 291,69 € |
| 250 | 2,87704 € | 719,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,62011 € | 2.620,11 € |
| 2.000 | 2,56236 € | 5.124,72 € |
| 3.000 | 2,53346 € | 7.600,38 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

