
TPSI3123DVXR | |
|---|---|
DigiKey Part Number | 296-TPSI3123DVXRTR-ND - Tape & Reel (TR) 296-TPSI3123DVXRCT-ND - Cut Tape (CT) 296-TPSI3123DVXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3123DVXR |
Description | ISOLATED SWITCH DRIVER WITH 17V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.5A, 2.5A |
Mfr | Current - Peak Output 1.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-BSSOP (0.295", 7.50mm Width) |
Voltage - Isolation 3000Vrms | Supplier Device Package 16-SSOP |
Common Mode Transient Immunity (Min) 100V/ns | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,87300 € | 38,73 € |
| 25 | 3,57680 € | 89,42 € |
| 100 | 3,25110 € | 325,11 € |
| 250 | 3,12604 € | 781,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,92531 € | 2.925,31 € |
| 2.000 | 2,86194 € | 5.723,88 € |
| 3.000 | 2,83018 € | 8.490,54 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

