
TPSI3113QDVXRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSI3113QDVXRQ1TR-ND - Tape & Reel (TR) 296-TPSI3113QDVXRQ1CT-ND - Cut Tape (CT) 296-TPSI3113QDVXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3113QDVXRQ1 |
Description | AUTOMOTIVE REINFORCED ISOLATED S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Current - Peak Output 1.5A, 2.5A |
Mfr | Voltage - Output Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-BSSOP (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 16-SSOP |
Current - Output High, Low 1.5A, 2.5A | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,04400 € | 40,44 € |
| 25 | 3,73640 € | 93,41 € |
| 100 | 3,39870 € | 339,87 € |
| 250 | 3,27428 € | 818,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,06055 € | 3.060,55 € |
| 2.000 | 2,99477 € | 5.989,54 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

