
TPSI3103LQDVXRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSI3103LQDVXRQ1TR-ND - Tape & Reel (TR) 296-TPSI3103LQDVXRQ1CT-ND - Cut Tape (CT) 296-TPSI3103LQDVXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3103LQDVXRQ1 |
Description | AUTOMOTIVE REINFORCED ISOLATED S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output Supply 4.5V ~ 5.5V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-BSSOP (0.295", 7.50mm Width) |
Voltage - Isolation 5000Vrms | Supplier Device Package 16-SSOP |
Current - Output High, Low 1.5A, 2.5A | Approval Agency UL, VDE |
Current - Peak Output 1.5A, 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92700 € | 39,27 € |
| 25 | 3,62760 € | 90,69 € |
| 100 | 3,29970 € | 329,97 € |
| 250 | 3,27428 € | 818,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,97139 € | 2.971,39 € |
| 2.000 | 2,90756 € | 5.815,12 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

