
TPSI3103LDVXR | |
|---|---|
DigiKey Part Number | 296-TPSI3103LDVXRTR-ND - Tape & Reel (TR) 296-TPSI3103LDVXRCT-ND - Cut Tape (CT) 296-TPSI3103LDVXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3103LDVXR |
Description | ISOLATED SWITCH DRIVER WITH 17V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Current - Peak Output 1.5A, 2.5A |
Mfr | Voltage - Output Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 16-BSSOP (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 16-SSOP |
Voltage - Isolation 3000Vrms | Approval Agency UL, VDE |
Current - Output High, Low 1.5A, 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,76000 € | 37,60 € |
| 25 | 3,47280 € | 86,82 € |
| 100 | 3,15640 € | 315,64 € |
| 250 | 3,12604 € | 781,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,84011 € | 2.840,11 € |
| 2.000 | 2,77858 € | 5.557,16 € |
| 3.000 | 2,74776 € | 8.243,28 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

