1.5A, 3A Gate Driver Capacitive Coupling 5850Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSI3050SDWZR

DigiKey Part Number
296-TPSI3050SDWZRTR-ND - Tape & Reel (TR)
296-TPSI3050SDWZRCT-ND - Cut Tape (CT)
296-TPSI3050SDWZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSI3050SDWZR
Description
DGTL ISO 5.85KV 1CH GT DVR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.5A, 3A Gate Driver Capacitive Coupling 5850Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPSI3050SDWZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5850Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
1.5A, 3A
Current - Peak Output
1.5A, 3A
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
37 mA
Voltage - Output Supply
3V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,80000 €3,80 €
102,88000 €28,80 €
252,64960 €66,24 €
1002,39670 €239,67 €
2502,27604 €569,01 €
5002,27132 €1.135,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,14352 €2.143,52 €
2.0002,09428 €4.188,56 €
3.0002,06962 €6.208,86 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €