1.5A, 2.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSI3050MDWZR

DigiKey Part Number
296-TPSI3050MDWZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSI3050MDWZR
Description
EXTENDED TEMPERATURE RANGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5A, 2.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
6ns, 5ns
Mfr
Current - Output High, Low
1.5A, 2.5A
Packaging
Tape & Reel (TR)
Current - Peak Output
1.5A, 2.5A
Part Status
Active
Voltage - Output Supply
3V ~ 5.5V
Technology
Capacitive Coupling
Operating Temperature
-55°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
8-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
8-SOIC
Propagation Delay tpLH / tpHL (Max)
4µs, 4µs
Approval Agency
IEC/EN/DIN, UL, VDE
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00026,17692 €26.176,92 €
Manufacturers Standard Package
Unit Price without VAT:26,17692 €
Unit Price with VAT:31,15053 €