
TPS9900TPZPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS9900TPZPRQ1TR-ND - Tape & Reel (TR) 296-TPS9900TPZPRQ1CT-ND - Cut Tape (CT) 296-TPS9900TPZPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS9900TPZPRQ1 |
Description | DLP SYSTEM MANAGEMENT AND ILLUMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TPS9900TPZPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 10 | 11,84500 € | 118,45 € |
| 25 | 11,07600 € | 276,90 € |
| 100 | 10,29540 € | 1.029,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,38458 € | 9.384,58 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |

