
TPS929240AQDCPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS929240AQDCPRQ1TR-ND - Tape & Reel (TR) 296-TPS929240AQDCPRQ1CT-ND - Cut Tape (CT) 296-TPS929240AQDCPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS929240AQDCPRQ1 |
Description | AUTOMOTIVE 24-CHANNEL 40-V HIGH- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Constant Current Analog, PWM Dimming 100mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS929240AQDCPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 4V ~ 36V | |
Current - Output / Channel | 100mA | |
Frequency | 32.15MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,45000 € | 7,45 € |
10 | 5,78100 € | 57,81 € |
25 | 5,36480 € | 134,12 € |
100 | 4,90730 € | 490,73 € |
250 | 4,68936 € | 1.172,34 € |
500 | 4,55798 € | 2.278,99 € |
1.000 | 4,44985 € | 4.449,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 4,04453 € | 8.089,06 € |
Unit Price without VAT: | 7,45000 € |
---|---|
Unit Price with VAT: | 8,86550 € |