
TPS929120QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS929120QPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS929120QPWPRQ1CT-ND - Cut Tape (CT) 296-TPS929120QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS929120QPWPRQ1 |
Description | IC LED DRIVER RGLTR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS929120QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 4.75V ~ 5.25V | |
Current - Output / Channel | - | |
Frequency | 10kHz ~ 2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68700 € | 26,87 € |
| 25 | 2,47040 € | 61,76 € |
| 100 | 2,23190 € | 223,19 € |
| 250 | 2,11820 € | 529,55 € |
| 500 | 2,04972 € | 1.024,86 € |
| 1.000 | 1,99335 € | 1.993,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,12185 € | 4.243,70 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

