
TPS92830QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-47551-2-ND - Tape & Reel (TR) 296-47551-1-ND - Cut Tape (CT) 296-47551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92830QPWRQ1 |
Description | IC LED DRIVER LINEAR PWM 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Analog, PWM Dimming 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92830QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71200 € | 17,12 € |
| 25 | 1,56480 € | 39,12 € |
| 100 | 1,40350 € | 140,35 € |
| 250 | 1,32644 € | 331,61 € |
| 500 | 1,28000 € | 640,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,17507 € | 2.350,14 € |
| 4.000 | 1,14993 € | 4.599,72 € |
| 6.000 | 1,13734 € | 6.824,04 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

