
TPS92692EVM-880 | |
|---|---|
DigiKey Part Number | 296-46574-ND |
Manufacturer | |
Manufacturer Product Number | TPS92692EVM-880 |
Description | EVAL BOARD FOR TPS92692 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92692 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 21V ~ 60V | |
Features | Dimmable | |
Voltage - Input | 7V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | TPS92692 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,68000 € | 80,68 € |
| Unit Price without VAT: | 80,68000 € |
|---|---|
| Unit Price with VAT: | 96,00920 € |

