
TPS92691QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92691QPWPTQ1TR-ND - Tape & Reel (TR) 296-TPS92691QPWPTQ1CT-ND - Cut Tape (CT) 296-TPS92691QPWPTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92691QPWPTQ1 |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92691QPWPTQ1 Models |
Category | Frequency 80kHz ~ 700kHz |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-HTSSOP |
Voltage - Supply (Max) 65V | Base Product Number |
Voltage - Output 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,68040 € | 42,01 € |
| 100 | 1,50910 € | 150,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42736 € | 356,84 € |
| 500 | 1,37810 € | 689,05 € |
| 750 | 1,35344 € | 1.015,08 € |
| 1.250 | 1,32610 € | 1.657,62 € |
| 1.750 | 1,31013 € | 2.292,73 € |
| 2.500 | 1,29476 € | 3.236,90 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

