
TPS92660EVM | |
|---|---|
DigiKey Part Number | 296-45980-ND |
Manufacturer | |
Manufacturer Product Number | TPS92660EVM |
Description | EVAL BOARD FOR TPS92660 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92660 - Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 20V ~ 80V |
Manufacturer Texas Instruments | Contents Board(s) |
Packaging Box | Utilized IC / Part TPS92660 |
Part Status Active | Base Product Number |
Features Dimmable |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |

