
TPS92643EVM-204 | |
|---|---|
DigiKey Part Number | 296-TPS92643EVM-204-ND |
Manufacturer | |
Manufacturer Product Number | TPS92643EVM-204 |
Description | EVAL BOARD FOR TPS92643-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92643-Q1 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 3A | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 10V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | TPS92643-Q1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

