
TPS92633MPWPR | |
|---|---|
DigiKey Part Number | 296-TPS92633MPWPRTR-ND - Tape & Reel (TR) 296-TPS92633MPWPRCT-ND - Cut Tape (CT) 296-TPS92633MPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92633MPWPR |
Description | IC LED DRVR LINEAR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92633MPWPR Models |
Category | Voltage - Output 0V ~ 40V |
Manufacturer Texas Instruments | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Topology Constant Current | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 20-HTSSOP |
Voltage - Supply (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95300 € | 19,53 € |
| 25 | 1,78840 € | 44,71 € |
| 100 | 1,60780 € | 160,78 € |
| 250 | 1,52156 € | 380,39 € |
| 500 | 1,49540 € | 747,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,39168 € | 2.783,36 € |
| 4.000 | 1,36272 € | 5.450,88 € |
| 6.000 | 1,34823 € | 8.089,38 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

