
TPS92620Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPS92620Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS92620Q1EVM |
Description | EVAL BOARD FOR TPS92620-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92620-Q1 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 248mA | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 9V ~ 20V | |
Contents | Board(s) | |
Utilized IC / Part | TPS92620-Q1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,80000 € | 181,80 € |
| Unit Price without VAT: | 181,80000 € |
|---|---|
| Unit Price with VAT: | 216,34200 € |

