LED Driver IC 2 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) PWM Dimming 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92601QPWPRQ1

DigiKey Part Number
296-38594-2-ND - Tape & Reel (TR)
296-38594-1-ND - Cut Tape (CT)
296-38594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92601QPWPRQ1
Description
IC LED DRIVER CTRLR PWM 20HTSSOP
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) PWM Dimming 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92601QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
40V
Voltage - Output
4V ~ 75V
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.504
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,40000 €6,40 €
104,93900 €49,39 €
254,57360 €114,34 €
1004,17190 €417,19 €
2504,05288 €1.013,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,65271 €10.958,13 €
Manufacturers Standard Package
Unit Price without VAT:6,40000 €
Unit Price with VAT:7,61600 €