
TPS92601BQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-52151-2-ND - Tape & Reel (TR) 296-52151-1-ND - Cut Tape (CT) 296-52151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92601BQPWPRQ1 |
Description | IC LED DRVR CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) Analog, PWM Dimming 1.5A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92601BQPWPRQ1 Models |
Category | Current - Output / Channel 1.5A |
Manufacturer Texas Instruments | Frequency 100kHz ~ 600kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology Flyback, SEPIC, Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Max) 40V | Supplier Device Package 20-HTSSOP |
Voltage - Output 4V ~ 75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,09935 € | 6.198,70 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

