LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Triac Dimming 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92561DGNR

DigiKey Part Number
296-37911-2-ND - Tape & Reel (TR)
296-37911-1-ND - Cut Tape (CT)
296-37911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92561DGNR
Description
IC LED DRIVER OFFL TRIAC 8HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Triac Dimming 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92561DGNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.585
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53800 €5,38 €
250,48480 €12,12 €
1000,42590 €42,59 €
2500,39792 €99,48 €
5000,38098 €190,49 €
1.0000,36707 €367,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35238 €880,95 €
5.0000,34352 €1.717,60 €
7.5000,33909 €2.543,18 €
12.5000,33418 €4.177,25 €
17.5000,33131 €5.797,93 €
25.0000,32855 €8.213,75 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €