
TPS92561DGN | |
|---|---|
DigiKey Part Number | 296-37462-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS92561DGN |
Description | IC LED DRIVER OFFL TRIAC 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Triac Dimming 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92561DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63600 € | 6,36 € |
| 80 | 0,51563 € | 41,25 € |
| 160 | 0,48863 € | 78,18 € |
| 320 | 0,46644 € | 149,26 € |
| 560 | 0,45143 € | 252,80 € |
| 1.040 | 0,43735 € | 454,84 € |
| 2.560 | 0,42078 € | 1.077,20 € |
| 5.040 | 0,41080 € | 2.070,43 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

