LED Driver IC 1 Output AC DC Offline Switcher SEPIC, Step-Up (Boost) Dimming 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92560DGQR/NOPB

DigiKey Part Number
296-41004-2-ND - Tape & Reel (TR)
296-41004-1-ND - Cut Tape (CT)
296-41004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92560DGQR/NOPB
Description
IC LED DRIVER OFFL 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher SEPIC, Step-Up (Boost) Dimming 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92560DGQR/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
-
Number of Outputs
1
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,64600 €6,46 €
250,58280 €14,57 €
1000,51360 €51,36 €
2500,48068 €120,17 €
5000,46082 €230,41 €
1.0000,44862 €448,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,42189 €1.476,62 €
7.0000,41243 €2.887,01 €
10.5000,40769 €4.280,74 €
17.5000,40244 €7.042,70 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €