
TPS92560DGQ/NOPB | |
|---|---|
DigiKey Part Number | 296-35662-2-ND - Tape & Reel (TR) 296-35662-1-ND - Cut Tape (CT) 296-35662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92560DGQ/NOPB |
Description | IC LED DRIVER OFFL 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher SEPIC, Step-Up (Boost) Dimming 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92560DGQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66960 € | 16,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51461 € | 514,61 € |
| 2.000 | 0,49951 € | 999,02 € |
| 3.000 | 0,49194 € | 1.475,82 € |
| 5.000 | 0,48355 € | 2.417,75 € |
| 7.000 | 0,47865 € | 3.350,55 € |
| 10.000 | 0,47394 € | 4.739,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

