


TPS92543QPKDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92543QPKDRQ1TR-ND - Tape & Reel (TR) 296-TPS92543QPKDRQ1CT-ND - Cut Tape (CT) 296-TPS92543QPKDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92543QPKDRQ1 |
Description | AUTOMOTIVE, 65V SYNCHRONOUS BOOS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller, DC DC Regulator Step-Down (Buck), Step-Up (Boost) Yes Dimming 2A 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92543QPKDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller, DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Yes | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,41100 € | 34,11 € |
| 25 | 3,14600 € | 78,65 € |
| 100 | 2,85440 € | 285,44 € |
| 250 | 2,71536 € | 678,84 € |
| 500 | 2,63160 € | 1.315,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,56266 € | 2.562,66 € |
| 2.000 | 2,50592 € | 5.011,84 € |
| 3.000 | 2,47751 € | 7.432,53 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |


