
TPS92542QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92542QPHPRQ1TR-ND - Tape & Reel (TR) 296-TPS92542QPHPRQ1CT-ND - Cut Tape (CT) 296-TPS92542QPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92542QPHPRQ1 |
Description | IC LED DVR CONT REG 2A 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller, DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 48-HTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller, DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz, 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-HTQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,22700 € | 32,27 € |
| 25 | 2,97440 € | 74,36 € |
| 100 | 2,69690 € | 269,69 € |
| 250 | 2,56440 € | 641,10 € |
| 500 | 2,48456 € | 1.242,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41886 € | 2.418,86 € |
| 2.000 | 2,36480 € | 4.729,60 € |
| 3.000 | 2,33770 € | 7.013,10 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

