
TPS92518QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-48216-2-ND - Tape & Reel (TR) 296-48216-1-ND - Cut Tape (CT) 296-48216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92518QPWPRQ1 |
Description | IC LED DRIVER CTRLR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92518QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 39V | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14200 € | 21,42 € |
| 25 | 1,96400 € | 49,10 € |
| 100 | 1,76790 € | 176,79 € |
| 250 | 1,67440 € | 418,60 € |
| 500 | 1,65116 € | 825,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,53351 € | 3.067,02 € |
| 4.000 | 1,50210 € | 6.008,40 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

