TPS92518HVQPWPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92518PWPT

DigiKey Part Number
296-47623-2-ND - Tape & Reel (TR)
296-47623-1-ND - Cut Tape (CT)
296-47623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92518PWPT
Description
IC LED DRIVER CTRLR PWM 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92518PWPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
-
Frequency
2MHz
Dimming
Analog, PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,31000 €23,10 €
252,12040 €53,01 €
1001,91210 €191,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,81264 €453,16 €
5001,75268 €876,34 €
7501,72267 €1.292,00 €
1.2501,68942 €2.111,78 €
1.7501,66999 €2.922,48 €
2.5001,65130 €4.128,25 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €