TPS92518 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92518EVM-878

DigiKey Part Number
296-TPS92518EVM-878-ND
Manufacturer
Manufacturer Product Number
TPS92518EVM-878
Description
EVAL BOARD FOR TPS92518
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS92518 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
538mA
Outputs and Type
2 Non-Isolated Outputs
Voltage - Output
65V
Features
Dimmable
Voltage - Input
6.5V ~ 65V
Contents
Board(s)
Utilized IC / Part
TPS92518
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1118,95000 €118,95 €
10100,44700 €1.004,47 €
2595,82640 €2.395,66 €
Manufacturers Standard Package
Unit Price without VAT:118,95000 €
Unit Price with VAT:141,55050 €