LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2.5A (Switch) 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92512HVDGQT

DigiKey Part Number
296-39638-2-ND - Tape & Reel (TR)
296-39638-1-ND - Cut Tape (CT)
296-39638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92512HVDGQT
Description
IC LED DRVR RGLTR PWM 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2.5A (Switch) 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92512HVDGQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
60V
Voltage - Output
65V
Current - Output / Channel
2.5A (Switch)
Frequency
2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,94100 €19,41 €
251,77760 €44,44 €
1001,59810 €159,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,28564 €321,41 €
5001,25130 €625,65 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €