
TPS92410DR | |
|---|---|
DigiKey Part Number | 296-TPS92410DRTR-ND - Tape & Reel (TR) 296-TPS92410DRCT-ND - Cut Tape (CT) 296-TPS92410DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92410DR |
Description | IC LED DRIVER OFFL TRIAC 13SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Analog, TRIAC Dimming 13-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92410DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.5V | |
Voltage - Supply (Max) | 450V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, TRIAC | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width), 13 Leads | |
Supplier Device Package | 13-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,83680 € | 20,92 € |
| 100 | 0,74260 € | 74,26 € |
| 250 | 0,69776 € | 174,44 € |
| 500 | 0,67070 € | 335,35 € |
| 1.000 | 0,64843 € | 648,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62492 € | 1.562,30 € |
| 5.000 | 0,61075 € | 3.053,75 € |
| 7.500 | 0,60365 € | 4.527,38 € |
| 12.500 | 0,59579 € | 7.447,38 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

