
TPS92402RRVR | |
|---|---|
DigiKey Part Number | 296-TPS92402RRVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS92402RRVR |
Description | IC LED DRIVER LINEAR 2.5A 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 2.5A 36-VQFN (5x6) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2.5A |
Packaging Tape & Reel (TR) | Frequency 32MHz |
Part Status Active | Dimming PWM |
Type Linear | Applications Camera Flash, Lighting |
Topology Constant Current | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 36-VFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 36-VQFN (5x6) |
Voltage - Supply (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,24820 € | 12.744,60 € |
| Unit Price without VAT: | 4,24820 € |
|---|---|
| Unit Price with VAT: | 5,05536 € |

