LED Driver IC 4 Output DC DC Controller PWM, SPI Dimming 5A 36-VQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92401RRVR

DigiKey Part Number
296-TPS92401RRVRTR-ND - Tape & Reel (TR)
296-TPS92401RRVRCT-ND - Cut Tape (CT)
296-TPS92401RRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92401RRVR
Description
IC LED DVR CONTROLLER 5A 36VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller PWM, SPI Dimming 5A 36-VQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
0V ~ 63V
Current - Output / Channel
5A
Frequency
32MHz
Dimming
PWM, SPI
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,80000 €5,80 €
104,46000 €44,60 €
254,12600 €103,15 €
1003,75770 €375,77 €
2503,63416 €908,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,28182 €9.845,46 €
Manufacturers Standard Package
Unit Price without VAT:5,80000 €
Unit Price with VAT:6,90200 €