
TPS923654MDMTR | |
|---|---|
DigiKey Part Number | 296-TPS923654MDMTR-ND - Tape & Reel (TR) 296-TPS923654MDMTRCT-ND - Cut Tape (CT) 296-TPS923654MDMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923654MDMTR |
Description | IC LED DVR REGULATOR 4A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 4A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63400 € | 16,34 € |
| 25 | 1,49360 € | 37,34 € |
| 100 | 1,33920 € | 133,92 € |
| 250 | 1,26556 € | 316,39 € |
| 500 | 1,22124 € | 610,62 € |
| 1.000 | 1,18474 € | 1.184,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13965 € | 3.418,95 € |
| 6.000 | 1,11760 € | 6.705,60 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

