
TPS923650D2DGNR | |
|---|---|
DigiKey Part Number | 296-TPS923650D2DGNRTR-ND - Tape & Reel (TR) 296-TPS923650D2DGNRCT-ND - Cut Tape (CT) 296-TPS923650D2DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923650D2DGNR |
Description | IC LED DVR REGULATOR 1A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Boost Analog Dimming 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS923650D2DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Boost | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | Analog | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,42840 € | 10,71 € |
| 100 | 0,37540 € | 37,54 € |
| 250 | 0,35004 € | 87,51 € |
| 500 | 0,33480 € | 167,40 € |
| 1.000 | 0,32224 € | 322,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30898 € | 772,45 € |
| 5.000 | 0,30099 € | 1.504,95 € |
| 7.500 | 0,29699 € | 2.227,42 € |
| 12.500 | 0,29256 € | 3.657,00 € |
| 17.500 | 0,28997 € | 5.074,48 € |
| 25.000 | 0,28748 € | 7.187,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


