
TPS923650D1DRLR | |
|---|---|
DigiKey Part Number | 296-TPS923650D1DRLRTR-ND - Tape & Reel (TR) 296-TPS923650D1DRLRCT-ND - Cut Tape (CT) 296-TPS923650D1DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923650D1DRLR |
Description | IC LED DVR REGULATOR 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Boost PWM Dimming 1A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 65V |
Manufacturer Texas Instruments | Voltage - Output 0V ~ 63V |
Series | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications General Purpose |
Topology Boost | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-583 |
Voltage - Supply (Min) 4.5V | Supplier Device Package SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25240 € | 6,31 € |
| 100 | 0,21900 € | 21,90 € |
| 250 | 0,20300 € | 50,75 € |
| 500 | 0,19336 € | 96,68 € |
| 1.000 | 0,18543 € | 185,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17353 € | 694,12 € |
| 8.000 | 0,16911 € | 1.352,88 € |
| 12.000 | 0,16690 € | 2.002,80 € |
| 20.000 | 0,16444 € | 3.288,80 € |
| 28.000 | 0,16301 € | 4.564,28 € |
| 40.000 | 0,16163 € | 6.465,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |







