
TPS923611DRLR | |
|---|---|
DigiKey Part Number | 296-TPS923611DRLRTR-ND - Tape & Reel (TR) 296-TPS923611DRLRCT-ND - Cut Tape (CT) 296-TPS923611DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923611DRLR |
Description | IC LED DVR REGULATOR 1.8A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.8A (Switch) SOT-563 |
Datasheet | Datasheet |
Category | Voltage - Output 5V ~ 30V |
Manufacturer Texas Instruments | Current - Output / Channel 1.8A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-563, SOT-666 |
Voltage - Supply (Min) 2.5V | Supplier Device Package SOT-563 |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,45840 € | 11,46 € |
| 100 | 0,40200 € | 40,20 € |
| 250 | 0,37528 € | 93,82 € |
| 500 | 0,35914 € | 179,57 € |
| 1.000 | 0,34589 € | 345,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32591 € | 1.303,64 € |
| 8.000 | 0,31850 € | 2.548,00 € |
| 12.000 | 0,31479 € | 3.777,48 € |
| 20.000 | 0,31068 € | 6.213,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |






