LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92315DBVT

DigiKey Part Number
296-TPS92315DBVTTR-ND - Tape & Reel (TR)
296-TPS92315DBVTCT-ND - Cut Tape (CT)
296-TPS92315DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92315DBVT
Description
IC LED DRIVER OFFL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS92315DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
-
Frequency
130kHz
Dimming
-
Applications
-
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,86500 €8,65 €
250,78400 €19,60 €
1000,69520 €69,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,65272 €163,18 €
5000,62714 €313,57 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €

Other Suppliers on DigiKey

14.690In Stock
Ships from Rochester Electronics, LLC