LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92311DR/NOPB

DigiKey Part Number
TPS92311DR/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS92311DR/NOPB
Description
IC LED DRIVER OFFL 16SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS92311DR/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
13V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
-
Frequency
60kHz ~ 150kHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 97.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

97.500In Stock
Ships from Rochester Electronics, LLC