
TPS92311A19230VEVM | |
|---|---|
DigiKey Part Number | TPS92311A19230VEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS92311A19230VEVM |
Description | EVAL BOARD FOR TPS92311 |
Customer Reference | |
Detailed Description | TPS92311 - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 180 ~ 264 VAC | |
Contents | Board(s) | |
Utilized IC / Part | TPS92311 | |
Note | - | |
Base Product Number |


