
TPS922053DMTR | |
|---|---|
DigiKey Part Number | 296-TPS922053DMTR-ND - Tape & Reel (TR) 296-TPS922053DMTRCT-ND - Cut Tape (CT) 296-TPS922053DMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922053DMTR |
Description | IC LED DVR REGULATOR 2A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS922053DMTR Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-VSON (4.5x3) |
Voltage - Supply (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26400 € | 12,64 € |
| 25 | 1,15160 € | 28,79 € |
| 100 | 1,02740 € | 102,74 € |
| 250 | 0,96816 € | 242,04 € |
| 500 | 0,93326 € | 466,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86678 € | 2.600,34 € |
| 6.000 | 0,84902 € | 5.094,12 € |
| 9.000 | 0,84012 € | 7.561,08 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

