
TPS922052DRRR | |
|---|---|
DigiKey Part Number | 296-TPS922052DRRRTR-ND - Tape & Reel (TR) 296-TPS922052DRRRCT-ND - Cut Tape (CT) 296-TPS922052DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922052DRRR |
Description | IC LED DVR REGULATOR 2A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,96200 € | 24,05 € |
| 100 | 0,85540 € | 85,54 € |
| 250 | 0,80452 € | 201,13 € |
| 500 | 0,77390 € | 386,95 € |
| 1.000 | 0,76896 € | 768,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71757 € | 2.152,71 € |
| 6.000 | 0,70234 € | 4.214,04 € |
| 9.000 | 0,69471 € | 6.252,39 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

