
TPS922051D1DGNR | |
|---|---|
DigiKey Part Number | 296-TPS922051D1DGNRTR-ND - Tape & Reel (TR) 296-TPS922051D1DGNRCT-ND - Cut Tape (CT) 296-TPS922051D1DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922051D1DGNR |
Description | 65V, 2A BUCK LED DRIVER WITH ANA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS922051D1DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,39520 € | 9,88 € |
| 100 | 0,34600 € | 34,60 € |
| 250 | 0,32248 € | 80,62 € |
| 500 | 0,30828 € | 154,14 € |
| 1.000 | 0,29661 € | 296,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28429 € | 710,73 € |
| 5.000 | 0,27686 € | 1.384,30 € |
| 7.500 | 0,27315 € | 2.048,62 € |
| 12.500 | 0,26902 € | 3.362,75 € |
| 17.500 | 0,26662 € | 4.665,85 € |
| 25.000 | 0,26430 € | 6.607,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |










