



TPS922050D2DRLREVM | |
|---|---|
DigiKey Part Number | 296-TPS922050D2DRLREVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS922050D2DRLREVM |
Description | EVAL BOARD FOR TPS922050D2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS922050 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 4.5V ~ 60V |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 4.5V ~ 65V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 1A | Utilized IC / Part TPS922050 |
Outputs and Type 1 Non-Isolated Output |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,47000 € | 52,47 € |
| Unit Price without VAT: | 52,47000 € |
|---|---|
| Unit Price with VAT: | 62,43930 € |

