
TPS92201MDRVR | |
|---|---|
DigiKey Part Number | 296-TPS92201MDRVRTR-ND - Tape & Reel (TR) 296-TPS92201MDRVRCT-ND - Cut Tape (CT) 296-TPS92201MDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92201MDRVR |
Description | IC LED DVR REGULATOR 1.5A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92201MDRVR Models |
Category | Voltage - Output 0.6V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.5MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Down (Buck) | Operating Temperature -55°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92201AMDRVR | Texas Instruments | 2.316 | 296-TPS92201AMDRVRCT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29760 € | 7,44 € |
| 100 | 0,25880 € | 25,88 € |
| 250 | 0,24040 € | 60,10 € |
| 500 | 0,22930 € | 114,65 € |
| 1.000 | 0,22015 € | 220,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10489 € | 314,67 € |
| 6.000 | 0,10176 € | 610,56 € |
| 9.000 | 0,10019 € | 901,71 € |
| 15.000 | 0,09845 € | 1.476,75 € |
| 21.000 | 0,09744 € | 2.046,24 € |
| 30.000 | 0,09646 € | 2.893,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

