
TPS92201DRVR | |
|---|---|
DigiKey Part Number | 296-TPS92201DRVRTR-ND - Tape & Reel (TR) 296-TPS92201DRVRCT-ND - Cut Tape (CT) 296-TPS92201DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92201DRVR |
Description | IC LED DVR REGULATOR 1.5A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92201DRVR Models |
Category | Voltage - Output 0.6V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.5MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92201ADRVR | Texas Instruments | 389 | 296-TPS92201ADRVRCT-ND | 0,33000 € | Parametric Equivalent |
| TPS92201AMDRVR | Texas Instruments | 2.316 | 296-TPS92201AMDRVRCT-ND | 0,47000 € | Parametric Equivalent |
| TPS92201MDRVR | Texas Instruments | 2.510 | 296-TPS92201MDRVRCT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11440 € | 2,86 € |
| 100 | 0,09770 € | 9,77 € |
| 250 | 0,08968 € | 22,42 € |
| 500 | 0,08486 € | 42,43 € |
| 1.000 | 0,08090 € | 80,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07600 € | 228,00 € |
| 6.000 | 0,07359 € | 441,54 € |
| 9.000 | 0,07239 € | 651,51 € |
| 15.000 | 0,07106 € | 1.065,90 € |
| 21.000 | 0,07028 € | 1.475,88 € |
| 30.000 | 0,06953 € | 2.085,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











