
TPS92201DRLR | |
|---|---|
DigiKey Part Number | 296-TPS92201DRLRTR-ND - Tape & Reel (TR) 296-TPS92201DRLRCT-ND - Cut Tape (CT) 296-TPS92201DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92201DRLR |
Description | IC LED DVR REGULATOR 1.5A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.6V ~ 5.5V | |
Current - Output / Channel | 1.5A | |
Frequency | 1.5MHz | |
Dimming | Analog, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11160 € | 2,79 € |
| 100 | 0,09530 € | 9,53 € |
| 250 | 0,08748 € | 21,87 € |
| 500 | 0,08278 € | 41,39 € |
| 1.000 | 0,07890 € | 78,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07309 € | 292,36 € |
| 8.000 | 0,07093 € | 567,44 € |
| 12.000 | 0,06985 € | 838,20 € |
| 20.000 | 0,06865 € | 1.373,00 € |
| 28.000 | 0,06795 € | 1.902,60 € |
| 40.000 | 0,06728 € | 2.691,20 € |
| 100.000 | 0,06583 € | 6.583,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




